This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y16242K60000T9R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y16242K60000T9R
JLCPCB Part #
C4305826
Package
0805
Description
-55℃~+150℃ 2.6kΩ 200mW Metal Foil Resistor ±0.01% ±0.2ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.8831
200+ $3.4382
500+ $3.3177
1000+ $3.2583
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons