
* Images are for reference only
Y1623600R000B0L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1623600R000B0L
- JLCPCB Part #
- C3945976
- Package
- TO-220-2(SMD)
- Description
- -55℃~+150℃ 600Ω 8W ±0.1% ±0.2ppm/℃ TO-220-2(SMD) Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.1551
200+
$6.6399
500+
$6.4055
1000+
$6.2915
Related Products
Welcome back, may I help you?