
* Images are for reference only
Y1623220R000T0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1623220R000T0R
- JLCPCB Part #
- C4270584
- Package
- TO-220-2(SMD)
- Description
- -55℃~+150℃ 220Ω 8W Metal Foil Resistor ±0.01% ±0.2ppm/℃ TO-220-2(SMD) Current Sense Resistors / Shunt Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.9545
200+
$7.7230
500+
$7.4507
1000+
$7.3170
Related Products
Welcome back, may I help you?