
* Images are for reference only
Y161299K0000T0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y161299K0000T0R
- JLCPCB Part #
- C4189997
- Package
- 2512
- Description
- -55℃~+150℃ 400mW 99kΩ ±0.01% ±2ppm/℃ 2512 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$88.8542
200+
$34.3855
500+
$33.1783
1000+
$32.5811
Related Products
Welcome back, may I help you?