
* Images are for reference only
Y1521V0183VV9L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1521V0183VV9L
- JLCPCB Part #
- C1363120
- Package
- SMD-8P,7.5x13.2mm
- Description
- 100mW 4 400Ω 8 ±0.005% ±2ppm/℃ SMD-8P,7.5x13.2mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$104.1705
200+
$40.3135
500+
$38.8965
1000+
$38.1960
Welcome back, may I help you?