
* Images are for reference only
Y14969K00000T0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14969K00000T0R
- JLCPCB Part #
- C4230571
- Package
- 1206
- Description
- -55℃~+150℃ 150mW 9kΩ ±0.01% ±2ppm/℃ 1206 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.3710
200+
$8.6585
500+
$8.3534
1000+
$8.2025
Welcome back, may I help you?