
* Images are for reference only
Y14880R03000B0W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14880R03000B0W
- JLCPCB Part #
- C4264875
- Package
- SMD,9.4x9.1mm
- Description
- -65℃~+170℃ 2W 30mΩ ±0.1% ±15ppm/℃ SMD,9.4x9.1mm Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4200
200+
$2.4857
500+
$2.3968
1000+
$2.3548
Welcome back, may I help you?