
* Images are for reference only
Y14880R02500B9W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14880R02500B9W
- JLCPCB Part #
- C4091976
- Package
- SMD,9.4x9.1mm
- Description
- -65℃~+170℃ 25mΩ 2W ±0.1% ±15ppm/℃ SMD,9.4x9.1mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4122
200+
$2.4826
500+
$2.3939
1000+
$2.3520
Welcome back, may I help you?