
* Images are for reference only
Y14880R00200B9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14880R00200B9R
- JLCPCB Part #
- C1733085
- Package
- 3637
- Description
- 2mΩ 3W Current Sense Resistor SMD ±0.1% ±25ppm/℃ 3637 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$49.3288
30+
$47.1100
Related Products
Welcome back, may I help you?