This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y14870R05000D9R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y14870R05000D9R
JLCPCB Part #
C7416995
Package
2512
Description
-65℃~+170℃ 1W 50mΩ Metal Foil Resistor ±0.5% ±15ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.7451
200+ $5.0859
500+ $4.9157
1000+ $4.8322

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons