
* Images are for reference only
Y14870R02200B9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14870R02200B9R
- JLCPCB Part #
- C7159064
- Package
- 2512
- Description
- -65℃~+170℃ 1W 22mΩ Metal Foil Resistor ±0.1% ±15ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4789
200+
$5.7778
500+
$5.5851
1000+
$5.4888
Welcome back, may I help you?