
* Images are for reference only
Y14870R00100F0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14870R00100F0R
- JLCPCB Part #
- C6337410
- Package
- 2512
- Description
- -65℃~+170℃ 1W 1mΩ Metal Foil Resistor ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.0171
200+
$10.7805
500+
$10.4206
1000+
$10.2423
Welcome back, may I help you?