This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y1485V0085BA9R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y1485V0085BA9R
JLCPCB Part #
C1740183
Package
SMD-3P,2.7x4.1mm
Description
2 200Ω、400Ω 3 50mW ±0.1% ±2ppm/℃ SMD-3P,2.7x4.1mm Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.0160
200+ $4.6512
500+ $4.4874
1000+ $4.4070
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons