This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y1485V0071AT9R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y1485V0071AT9R
JLCPCB Part #
C1739251
Package
SMD-3P,2.7x4.1mm
Description
1kΩ、10kΩ 2 3 50mW ±0.05% ±2ppm/℃ SMD-3P,2.7x4.1mm Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.5222
200+ $7.5560
500+ $7.2909
1000+ $7.1592
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons