
* Images are for reference only
Y1485V0006AT9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1485V0006AT9R
- JLCPCB Part #
- C6013762
- Package
- -
- Description
- 2 2kΩ、10kΩ 3 50mW ±0.05% ±2ppm/℃ - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8676
200+
$7.5291
500+
$7.2775
1000+
$7.1525
Welcome back, may I help you?