This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y14780R00200F9R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y14780R00200F9R
JLCPCB Part #
C4124740
Package
SMD,11.9x6.6mm
Description
-65℃~+170℃ 2mΩ 5W ±1% ±40ppm/℃ SMD,11.9x6.6mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4697
200+ $0.1819
500+ $0.1754
1000+ $0.1723
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons