
* Images are for reference only
Y14770R00100J9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14770R00100J9R
- JLCPCB Part #
- C4138914
- Package
- SMD,6.9x6.6mm
- Description
- -65℃~+170℃ 1mΩ 5W ±5% ±70ppm/℃ SMD,6.9x6.6mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4878
200+
$0.1890
500+
$0.1826
1000+
$0.1793
Welcome back, may I help you?