This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y14740R01010F0W

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y14740R01010F0W
JLCPCB Part #
C4190381
Package
3637
Description
-65℃~+170℃ 10.1mΩ 4W ±1% ±15ppm/℃ 3637 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5828
200+ $2.9349
500+ $2.8321
1000+ $2.7808

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons