
* Images are for reference only
Y14730R00400B0W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14730R00400B0W
- JLCPCB Part #
- C4046475
- Package
- SMD,9.4x9.1mm
- Description
- -65℃~+170℃ 3W 4mΩ ±0.1% ±5ppm/℃ SMD,9.4x9.1mm Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.9234
200+
$11.9674
500+
$11.5467
1000+
$11.3396
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?