
* Images are for reference only
Y14533K00000B9L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14533K00000B9L
- JLCPCB Part #
- C1492316
- Package
- Plugin
- Description
- -55℃~+125℃ 3kΩ 600mW Metal foil resistor ±0.1% ±2ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.1536
200+
$11.2826
500+
$10.8861
1000+
$10.6902
Welcome back, may I help you?