
* Images are for reference only
Y144213K2000B0L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y144213K2000B0L
- JLCPCB Part #
- C1477688
- Package
- Plugin
- Description
- -55℃~+125℃ 13.2kΩ 500mW Metal foil resistor ±0.1% ±2ppm/℃ 插件 Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2162
200+
$4.7282
500+
$4.5613
1000+
$4.4794
Related Products
Welcome back, may I help you?