
* Images are for reference only
Y1365V0173BA0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1365V0173BA0R
- JLCPCB Part #
- C1739702
- Package
- SOIC-8
- Description
- 100mW 4 8 8kΩ、10kΩ ±0.1% ±2ppm/℃ SOIC-8 Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5852
200+
$7.1927
500+
$6.9406
1000+
$6.8154
Welcome back, may I help you?