
* Images are for reference only
Y1189887R000VR0L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1189887R000VR0L
- JLCPCB Part #
- C1493540
- Package
- Plugin
- Description
- -55℃~+175℃ 600mW 887Ω Metal foil resistor ±0.005% ±2ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.7543
200+
$20.8030
500+
$20.0717
1000+
$19.7109
Welcome back, may I help you?