This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y116920K0000B9R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y116920K0000B9R
JLCPCB Part #
C4223511
Package
SMD,7.3x4.3mm
Description
-55℃~+175℃ 20kΩ 600mW Metal Foil Resistor ±0.1% ±2ppm/℃ SMD,7.3x4.3mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.2119
200+ $3.5659
500+ $3.4402
1000+ $3.3790
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons