This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y08502R00000D0R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y08502R00000D0R
JLCPCB Part #
C3980339
Package
SMD,6.4x4.1mm
Description
-55℃~+150℃ 2Ω 500mW ±0.5% ±2ppm/℃ SMD,6.4x4.1mm Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.7835
200+ $3.0120
500+ $2.9076
1000+ $2.8546
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons