
* Images are for reference only
Y08500R40000F0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y08500R40000F0R
- JLCPCB Part #
- C4360169
- Package
- SMD,6.4x4.1mm
- Description
- -55℃~+150℃ 400mΩ 500mW ±1% ±2ppm/℃ SMD,6.4x4.1mm Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8309
200+
$2.6441
500+
$2.5510
1000+
$2.5044
Welcome back, may I help you?