
* Images are for reference only
Y07891K30000T9L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y07891K30000T9L
- JLCPCB Part #
- C1487700
- Package
- Plugin
- Description
- -55℃~+125℃ 1.3kΩ 300mW Metal foil resistor ±0.01% ±8ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.2795
200+
$7.4618
500+
$7.1990
1000+
$7.0692
Welcome back, may I help you?