This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y07802K00000B0W

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y07802K00000B0W
JLCPCB Part #
C4310268
Package
0505
Description
-55℃~+220℃ 20mW 2kΩ Metal Foil Resistor ±0.1% ±3ppm/℃ 0505 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.0563
200+ $5.8280
500+ $5.6225
1000+ $5.5213
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons