
* Images are for reference only
Y00971K00000T0L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y00971K00000T0L
- JLCPCB Part #
- C3571401
- Package
- Plugin,D4.1xL9.5mm
- Description
- -55℃~+125℃ 1kΩ 250mW ±0.01% ±0.2ppm/℃ 插件,D4.1xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.7776
200+
$19.2639
500+
$18.5864
1000+
$18.2525
Welcome back, may I help you?