This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y005843R2000F0L

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y005843R2000F0L
JLCPCB Part #
C1452894
Package
Plugin,D6.6xL12.7mm
Description
-55℃~+125℃ 300mW 43.2Ω Metal foil resistor ±1% ±8ppm/℃ 插件,D6.6xL12.7mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.9577
200+ $2.6939
500+ $2.5991
1000+ $2.5526
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons