
* Images are for reference only
Y00581K04580T0L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y00581K04580T0L
- JLCPCB Part #
- C1459377
- Package
- Plugin,D6.6xL12.7mm
- Description
- -55℃~+125℃ 1.0458kΩ 300mW ±0.01% ±8ppm/℃ 插件,D6.6xL12.7mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0324
200+
$3.1083
500+
$3.0003
1000+
$2.9455
Welcome back, may I help you?