This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WSR5R0500FEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSR5R0500FEA
JLCPCB Part #
C844707
Package
4527
Description
-65℃~+275℃ 50mΩ 5W ±1% ±75ppm/℃ 4527 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 221

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 181

In-stock Item Pricing

Qty Unit Price
1+ $2.5482
10+ $2.4887
30+ $2.4502
100+ $2.4100

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons