
* Images are for reference only
WSR2R3650FEB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSR2R3650FEB
- JLCPCB Part #
- C4179310
- Package
- 4527
- Description
- -65℃~+275℃ 2W 365mΩ ±1% ±75ppm/℃ 4527 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6120
200+
$0.2377
500+
$0.2297
1000+
$0.2249
Welcome back, may I help you?