
* Images are for reference only
WSR22L500FBA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSR22L500FBA
- JLCPCB Part #
- C7117445
- Package
- 4527
- Description
- -65℃~+275℃ 2.5mΩ 2W ±1% ±600ppm/℃ 4527 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7700
200+
$2.7013
500+
$2.6111
1000+
$2.5659
Welcome back, may I help you?