
* Images are for reference only
WSLT2512R0500FEB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSLT2512R0500FEB
- JLCPCB Part #
- C2093915
- Package
- 2512
- Description
- 1W 50mΩ Current Sense Resistor SMD ±1% ±75ppm/℃ 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3289
200+
$0.1273
500+
$0.1228
1000+
$0.1206
Related Products
Welcome back, may I help you?