This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WSLP3921L3000JEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSLP3921L3000JEA
JLCPCB Part #
C4338888
Package
3921
Description
-65℃~+170℃ 0.3mΩ 9W ±5% 3921 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1271
200+ $0.4367
500+ $0.4207
1000+ $0.4143

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons