
* Images are for reference only
WSLP0805R0180FEB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSLP0805R0180FEB
- JLCPCB Part #
- C2094016
- Package
- 0805
- Description
- 18mΩ 500mW Current Sense Resistor SMD ±1% ±75ppm/℃ 0805 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4027
200+
$0.1559
500+
$0.1503
1000+
$0.1478
Welcome back, may I help you?