This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WSLP08058L000FEA18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSLP08058L000FEA18
JLCPCB Part #
C4263147
Package
0805
Description
-65℃~+170℃ 1W 8mΩ ±1% ±75ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $0.9023
10+ $0.8814
30+ $0.8653
100+ $0.8509
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons