
* Images are for reference only
WSLF25121L300FEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSLF25121L300FEA
- JLCPCB Part #
- C6605061
- Package
- 2512
- Description
- -65℃~+170℃ 1.3mΩ 3W ±1% ±170ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 271
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 267
In-stock Item Pricing
Qty Unit Price
1+
$1.1158
10+
$0.9135
30+
$0.8027
100+
$0.6759
500+
$0.6213
1000+
$0.5956
Related Products
Welcome back, may I help you?