This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WSL59312L000FEK

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSL59312L000FEK
JLCPCB Part #
C4317962
Package
5931
Description
-65℃~+170℃ 2mΩ 5W ±1% ±75ppm/℃ 5931 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2798
200+ $0.8831
500+ $0.8526
1000+ $0.8365

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons