
* Images are for reference only
WSL40261L000FEB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL40261L000FEB
- JLCPCB Part #
- C2076027
- Package
- 4026
- Description
- 1mΩ 3W Current Sense Resistor SMD ±1% ±75ppm/℃ 4026 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 188
In-stock Item Pricing
Qty Unit Price
1+
$2.2877
10+
$2.1689
30+
$2.0983
100+
$2.0276
500+
$1.9939
1000+
$1.9795
Related Products
Welcome back, may I help you?