This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WSL39213L000JEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSL39213L000JEA
JLCPCB Part #
C3925602
Package
3921
Description
-65℃~+170℃ 3W 3mΩ ±5% ±75ppm/℃ 3921 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7276
200+ $0.2823
500+ $0.2727
1000+ $0.2678
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons