
* Images are for reference only
WSL36371L200FEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL36371L200FEA
- JLCPCB Part #
- C4118624
- Package
- 3637
- Description
- -65℃~+170℃ 1.2mΩ 3W ±1% ±75ppm/℃ 3637 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7533
200+
$0.2917
500+
$0.2821
1000+
$0.2773
Welcome back, may I help you?