
* Images are for reference only
WSL28162L000FTA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL28162L000FTA
- JLCPCB Part #
- C4198470
- Package
- 2816
- Description
- -65℃~+170℃ 2W 2mΩ ±1% ±275ppm/℃ 2816 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6536
200+
$0.6406
500+
$0.6181
1000+
$0.6069
Welcome back, may I help you?