
* Images are for reference only
WSL27262L000FEB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL27262L000FEB
- JLCPCB Part #
- C2094897
- Package
- 2726
- Description
- 2mΩ 3W Current Sense Resistor ±1% ±25ppm/℃ 2726 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3138
10+
$3.2464
30+
$3.1998
100+
$3.1548
Related Products
Welcome back, may I help you?