
* Images are for reference only
WSL25124L000JBA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL25124L000JBA
- JLCPCB Part #
- C4171285
- Package
- 2512
- Description
- -65℃~+170℃ 1W 4mΩ ±150ppm/℃ ±5% 2512 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7372
200+
$1.0596
500+
$1.0227
1000+
$1.0050
Welcome back, may I help you?