This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WSL25123L300FTB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSL25123L300FTB
JLCPCB Part #
C4121862
Package
2512
Description
-65℃~+170℃ 1W 3.3mΩ ±1% ±150ppm/℃ 2512 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8687
200+ $0.7241
500+ $0.6984
1000+ $0.6855
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons