This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WSL25122L700FBA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSL25122L700FBA
JLCPCB Part #
C4103114
Package
2512
Description
-65℃~+170℃ 1W 2.7mΩ ±1% ±275ppm/℃ 2512 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7374
200+ $1.0597
500+ $1.0227
1000+ $1.0051

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons