This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WSL2010R5000FEA18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSL2010R5000FEA18
JLCPCB Part #
C844288
Package
2010
Description
-65℃~+170℃ 1W 500mΩ ±1% ±75ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 7016

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 7011

In-stock Item Pricing

Qty Unit Price
1+ $0.3966
10+ $0.3115
30+ $0.2762
100+ $0.2312
500+ $0.2120
1000+ $0.1991

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons