This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WSL20101L000JTA18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSL20101L000JTA18
JLCPCB Part #
C4186147
Package
2010
Description
-65℃~+170℃ 1W 1mΩ ±275ppm/℃ ±5% 2010 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7788
200+ $0.6888
500+ $0.6647
1000+ $0.6534

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons